Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3-88190-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-88190-4

Description CONN FFC PIN HSG 16POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 16Pos 0.100" (2.54mm)

Documents & Media
Datasheets 88190
Environmental Information 3-88190-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-88190-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, Discrete Wire
Connector Type Housing for Male Contacts
Number of Positions 16
Number of Rows 2
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.015mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polyamide (PA), Nylon, Glass Filled
Features Flange, Positions Stamped
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge 22-24 AWG
Insulation Diameter 0.061" ~ 0.069" (1.55mm ~ 1.75mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 3881904

18:36:42 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 4.20281 $88,258.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback