Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A113607-ND
Quantity Available 0

Manufacturer Part Number


Description CONN FFC PIN HSG 6POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 6Pos 0.100" (2.54mm)

Documents & Media
Datasheets 88189
Environmental Information 3-88189-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-88189-2.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, Discrete Wire
Connector Type Housing for Male Contacts
Number of Positions 6
Number of Rows 2
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.015mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polyamide (PA), Nylon, Glass Filled
Features Positions Stamped
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge 22-24 AWG
Insulation Diameter 0.061" ~ 0.069" (1.55mm ~ 1.75mm)
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 3-88189-2-ND

18:13:14 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.22922 $3,229.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback