Add To Favorites
Product Overview
Digi-Key Part Number A113605-ND
Quantity Available 1,207
Can ship immediately
Manufacturer

Manufacturer Part Number

3-88179-4

Description CONN FFC RCPT HSG 12POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 12Pos 0.100" (2.54mm)

Documents & Media
Datasheets 88179
Environmental Information 3-88179-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-88179-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, Discrete Wire
Connector Type Housing for Female Contacts
Number of Positions 12
Number of Rows 2
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.015mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polyamide (PA), Nylon, Glass Filled
Features Positions Stamped
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge 22-32 AWG
Insulation Diameter 0.045" ~ 0.069" (1.14mm ~ 1.75mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 3-88179-4-ND
A113605

05:17:57 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.96700 $19.67
25 1.84680 $46.17
50 1.76660 $88.33
100 1.68620 $168.62
250 1.52564 $381.41
500 1.40520 $702.60
1,000 1.20446 $1,204.46
2,500 1.12416 $2,810.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback