Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A26758-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-87579-5

Description CONN HEADER RTANG 6POS PCB TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33078-ND 8-87579-5 TE Connectivity AMP Connectors Tray ? 1,688 - Immediate
$1.21000 1
Documents & Media
Datasheets 87579
Environmental Information 3-87579-5 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 3-87579-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.400" (10.16mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 464
Other Names A26758

06:10:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
464 1.46302 $678.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback