USD
Favorite

Photo Not Available
3-644783-4 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.28769 $1,582.32

Submit a request for quotation on quantities greater than those displayed.

3-644783-4

Datasheet
Digi-Key Part Number 3-644783-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644783-4
Copy  
Description CONN RCPT 4POS IDC 22AWG TIN
Copy  
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy  
Documents & Media
Datasheets 644783
Environmental Information 3-644783-4 Statement of Compliance
3D Drawings 3-644783-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.27000 Details

640389-4

CONN HEADER R/A 4POS 3.96MM

TE Connectivity AMP Connectors

$0.56000 Details

640388-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.30000 Details

644752-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.42000 Details

3-641208-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$1.56000 Details

640383-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.43000 Details
Associated Product

643067-4

CONN STRAIN RELIEF COVER 4POS

TE Connectivity AMP Connectors

$0.85000 Details

640551-4

CONN DUST COVER 4POS CLOSED

TE Connectivity AMP Connectors

$0.18000 Details
Tooling

58247-1

HEAD ASSEM TOOL FOR MTA-156 RECP

TE Application Tooling

$170.66000 Details

854176-1

DIE SET ASSY - MTA 156

TE Application Tooling

$12,920.60000 Details
Additional Resources
Standard Package 5,500