USD

Photo Not Available
3-641308-4 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
0 In Stock

3-641308-4

Datasheet
Digi-Key Part Number 3-641308-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-641308-4
Copy  
Description CONN RCPT 4POS IDC 22AWG TIN
Copy  
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy  
Documents & Media
Datasheets 641308
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Tape & Reel (TR) 
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.27000 Details

640389-4

CONN HEADER R/A 4POS 3.96MM

TE Connectivity AMP Connectors

$0.56000 Details

640388-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.30000 Details

644752-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.42000 Details

640387-4

CONN HEADER R/A 4POS 3.96MM

TE Connectivity AMP Connectors

$0.49000 Details

3-641208-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$1.56000 Details
Associated Product

643071-4

CONN STRAIN RELIEF COVER 4POS

TE Connectivity AMP Connectors

$0.54000 Details

640643-4

CONN DUST COVER 4POS FEED THRU

TE Connectivity AMP Connectors

$0.23000 Details
Additional Resources
Standard Package 1,100