USD

Photo Not Available
3-641304-4 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
0 In Stock

3-641304-4

Digi-Key Part Number 3-641304-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-641304-4
Copy  
Description CONN RCPT 4POS IDC 22AWG TIN
Copy  
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Tape & Reel (TR) 
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.27000 Details

640389-4

CONN HEADER R/A 4POS 3.96MM

TE Connectivity AMP Connectors

$0.56000 Details

640388-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.30000 Details

644752-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.42000 Details

3-641208-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$1.56000 Details

640383-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.43000 Details
Associated Product

643071-4

CONN STRAIN RELIEF COVER 4POS

TE Connectivity AMP Connectors

$0.54000 Details

640643-4

CONN DUST COVER 4POS FEED THRU

TE Connectivity AMP Connectors

$0.23000 Details
Additional Resources
Standard Package 1,100