Add To Favorites
3-641222-5 5 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.46763 $1,467.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113529-ND
Copy   A113529-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641222-5

Copy   3-641222-5
Description CONN RCPT 5POS IDC 18AWG GOLD
Copy   CONN RCPT 5POS IDC 18AWG GOLD
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

5 Position Rectangular Receptacle Connector IDC Gold 18 AWG

Copy   5 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Documents & Media
Datasheets 641222
Environmental Information 3-641222-5 Statement of Compliance
3D Drawings 3-641222-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-5 - TE Connectivity AMP Connectors | A19891-ND DigiKey Electronics
  • 640445-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 3.96MM
  • Unit Price $0.37000
  • A19891-ND
  • 640388-5 - TE Connectivity AMP Connectors | A19903-ND DigiKey Electronics
  • 640388-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 3.96MM
  • Unit Price $0.35000
  • A19903-ND
  • 640389-5 - TE Connectivity AMP Connectors | A19921-ND DigiKey Electronics
  • 640389-5
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 5POS 3.96MM
  • Unit Price $0.60000
  • A19921-ND
  • 640383-5 - TE Connectivity AMP Connectors | A19871-ND DigiKey Electronics
  • 640383-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 3.96MM
  • Unit Price $0.47000
  • A19871-ND
Associated Product
  • 643067-5 - TE Connectivity AMP Connectors | A19743-ND DigiKey Electronics
  • 643067-5
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 5POS
  • Unit Price $0.92000
  • A19743-ND
  • 640551-5 - TE Connectivity AMP Connectors | A19763-ND DigiKey Electronics
  • 640551-5
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 5POS CLOSED
  • Unit Price $0.28000
  • A19763-ND
Tooling
  • 58247-1 - TE Application Tooling | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Application Tooling
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $195.30000
  • A1999-ND
  • 58247-3 - TE Application Tooling | 58247-3-ND DigiKey Electronics
  • 58247-3
  • TE Application Tooling
  • TOOL HEAD MTA .156 26-18AWG
  • Unit Price $303.41000
  • 58247-3-ND
  • Photo Not Available
  • 58247-2
  • TE Application Tooling
  • TOOL HEAD TERM 26-18AWG MTA 156
  • Unit Price $1,602.83000
  • 58247-2-ND
Additional Resources
Standard Package ? 250
Other Names 3-641222-5-ND
A113529

08:16:38 5/24/2019