Add To Favorites
Product Overview
Digi-Key Part Number 3PCV-02-006-ND
Quantity Available 3,826
Can ship immediately
Manufacturer

Manufacturer Part Number

3PCV-02-006

Description CONN BARRIER STRIP 2CIRC 0.25"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets 3PCV-xx-006 Assembly
Environmental Information 3-1437646-3 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification (4,5)-143764(6,8)-(2,7) Wire Size 27/Feb/2015
3D Drawings 3-1437646-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #3, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 3-1437646-3
3-1437646-3-ND
314376463

23:17:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.23200 $12.32
25 1.14920 $28.73
50 1.04280 $52.14
100 1.03830 $103.83
250 0.87676 $219.19
500 0.83062 $415.31
1,000 0.73832 $738.32
5,000 0.59989 $2,999.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback