Add To Favorites
Product Overview
Digi-Key Part Number Z3059-ND
Quantity Available 4,750
Can ship immediately

Factory Stock ?: 8,624
Manufacturer

Manufacturer Part Number

2SMPP-02

Description SENSOR PRESSURE 0-5PSI 2-37KPI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pressure Sensor 5.37 PSI (37 kPa) Vented Gauge Male - 0.1" (2.59mm) Tube 0 mV ~ 31 mV 6-SMD Module

Documents & Media
Datasheets 2SMPP-02 Datasheet
2SMPP-02 Drawing
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog 2SMPP
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series 2SMPP
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5.37 PSI (37 kPa)
Output Type Analog Voltage
Output 0 mV ~ 31 mV
Accuracy ±0.8%
Voltage - Supply -
Port Size Male - 0.1" (2.59mm) Tube
Port Style Barbless
Features -
Termination Style Gull Wing
Maximum Pressure 7.69 PSI (53 kPa)
Operating Temperature 0°C ~ 50°C
Package / Case 6-SMD Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 112
Other Names 2SMPP02
Z3059

23:50:22 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
5 5.40600 $27.03
10 4.77500 $47.75
25 3.87440 $96.86
50 3.42380 $171.19
100 3.33370 $333.37
500 2.79310 $1,396.55
1,000 2.61290 $2,612.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback