• Obsolete item.
Product Overview
Digi-Key Part Number 497-10863-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SC5200

Description TRANS NPN 230V 15A TO-264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 230V 15A 30MHz 150W Through Hole TO-264

Documents & Media
Datasheets 2SC5200
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 230V
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A
Current - Collector Cutoff (Max) 5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1A, 5V
Power - Max 150W
Frequency - Transition 30MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 497-10863-5

19:06:32 2/19/2018

Send Feedback