USD
Favorite

2SC4081U3T106S Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 200mW Surface Mount UMT3
Price & Procurement
2,988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.18900 $1.89
25 0.18040 $4.51
100 0.10310 $10.31
250 0.07644 $19.11
500 0.06344 $31.72
1,000 0.04326 $43.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2SC4081U3T106STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03570
  • Digi-Reel®  : 2SC4081U3T106SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®

2SC4081U3T106S

Datasheet
Digi-Key Part Number 2SC4081U3T106SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SC4081U3T106S
Copy  
Description GENERAL PURPOSE SMALL SIGNAL AMP
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 200mW Surface Mount UMT3

Copy  
Documents & Media
Datasheets 2SC2412K, 4081Ux, 4617(EB), 5658
EDA / CAD Models Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 200mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SC4081U3T106SCT