USD
Favorite

2SAR544RTL Bipolar (BJT) Transistor PNP 80V 2.5A 280MHz 1W Surface Mount TSMT3
Price & Procurement
2,428 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54200 $5.42
25 0.50600 $12.65
100 0.37600 $37.60
500 0.29354 $146.77
1,000 0.23859 $238.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2SAR544RTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22413
  • Digi-Reel®  : 2SAR544RTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,428 - Immediate
  • Unit Price: Digi-Reel®

2SAR544RTL

Datasheet
Digi-Key Part Number 2SAR544RTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SAR544RTL
Copy  
Description TRANS PNP 80V 2.5A TSMT3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 80V 2.5A 280MHz 1W Surface Mount TSMT3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2.5A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 1W
Frequency - Transition 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SAR544RTLCT