USD
Favorite

2S09-05.0 Switch Extender
Price & Procurement
5,604 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.50000 $5.00
25 0.47520 $11.88
50 0.46260 $23.13
100 0.45630 $45.63
250 0.45000 $112.50
500 0.44376 $221.88
1,000 0.37500 $375.00
5,000 0.36875 $1,843.75

Submit a request for quotation on quantities greater than those displayed.

2S09-05.0

Datasheet
Digi-Key Part Number 679-2201-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2S09-05.0
Copy  
Description EXTENDER SWITCH 5MM HEIGHT
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Switch Extender

Copy  
Documents & Media
Datasheets 3F, 1GA, 1GC Datasheet
MEC Catalog
Product Training Modules Switches
HTML Datasheet MEC Catalog
Online Catalog Bezels and Switch Extender Accessories
Product Attributes
Type Description Select All
Categories
Manufacturer MEC Switches
Series Multimec®
Part Status Active
Accessory Type Switch Extender
For Use With/Related Products Multimec® Series
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

3FTH9

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

$2.77000 Details

3FSH9

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

$2.89000 Details
You May Also Be Interested In

3FTH9

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

$2.77000 Details

1S09-16.0

CAP TACTILE ROUND BLACK

MEC Switches

$0.53000 Details
Additional Resources
Standard Package 100
Other Names 2S09050
679-2201