USD
Favorite

2R5SVPA180MAA 180µF 2.5V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Price & Procurement
747 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.04700 $10.47
50 0.90740 $45.37
100 0.78530 $78.53
500 0.59336 $296.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122168TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.47595
  • Digi-Reel®  : P122168DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 747 - Immediate
  • Unit Price: Digi-Reel®

2R5SVPA180MAA

Datasheet
Digi-Key Part Number P122168CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2R5SVPA180MAA
Copy  
Description CAP ALUM POLY 180UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180µF 2.5V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVPA
PCN Packaging OS-CON 11/Dec/2018
HTML Datasheet SVPA
Online Catalog OS-CON™, SVPA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPA
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 134.5mA @ 120Hz
Ripple Current @ High Frequency 2.69A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122168CT