USD

2N7002PT,115 N-Channel 60V 310mA (Ta) 250mW (Ta) Surface Mount SC-75
Non-Stock

2N7002PT,115

Datasheet
Digi-Key Part Number 568-5985-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N7002PT,115
Copy  
Description MOSFET N-CH 60V 0.31A SOT-416
Copy  
Detailed Description

N-Channel 60V 310mA (Ta) 250mW (Ta) Surface Mount SC-75

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75
Package / Case SC-75, SOT-416
Base Part Number 2N70
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-5985-6