USD
Favorite

2N7002PS,115 Mosfet Array 2 N-Channel (Dual) 60V 320mA 420mW Surface Mount 6-TSSOP
Price & Procurement
59,105 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31200 $3.12
25 0.26120 $6.53
100 0.12760 $12.76
500 0.10644 $53.22
1,000 0.07395 $73.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-4791-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.06873
  • Digi-Reel®  : 1727-4791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,105 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1727-1248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.06873
  • Cut Tape (CT)  : 1727-1248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,779 - Immediate
  • Unit Price: $0.38000
  • Digi-Reel®  : 1727-1248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,779 - Immediate
  • Unit Price: Digi-Reel®

2N7002PS,115

Datasheet
Digi-Key Part Number 1727-4791-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N7002PS,115
Copy  
Description MOSFET 2N-CH 60V 0.32A 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 320mA 420mW Surface Mount 6-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 320mA
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Power - Max 420mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDZ9702T-7

DIODE ZENER 15V 150MW SOD523

Diodes Incorporated

$0.43000 Details

BAT54CWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

$0.21000 Details

MX25V1635FM2I

IC FLASH 16M SPI 80MHZ 8SOP

Macronix

$0.53000 Details

SN74CBT3125PWR

IC QUAD FET BUS SW 14-TSSOP

Texas Instruments

$0.64000 Details

FPF1320UCX

IC PWR SWITCH P-CHAN 2:1 6WLCSP

ON Semiconductor

$0.75000 Details

SN74LVC1G08DBVRG4

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 1727-4791-1
568-5984-1
568-5984-1-ND