• Obsolete item.
Product Overview
Digi-Key Part Number 2N6027RL1GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N6027RL1G

Description THYRISTOR PROG UNIJUNCT 40V TO92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Programmable Unijunction Transistor (UJT) 40V 300mW TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)

Documents & Media
Datasheets 2N6027,28
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Voltage 40V
Power Dissipation (Max) 300mW
Voltage - Output 11V
Voltage - Offset (Vt) 1.6V
Current - Gate to Anode Leakage (Igao) 10nA
Current - Valley (Iv) 50µA
Current - Peak 2µA
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
 
Additional Resources
Standard Package ? 1
Other Names 2N6027RL1GOSDKR

22:34:06 2/24/2018

Send Feedback