Add To Favorites
Product Overview
Digi-Key Part Number 2N4401-APCT-ND
Quantity Available 27,260
Can ship immediately
Manufacturer

Manufacturer Part Number

2N4401-AP

Description TRANS NPN 40V TO92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 250MHz 600mW Through Hole TO-92

Documents & Media
Datasheets 2N4401
Product Training Modules Diode Handling and Mounting
Design Resources Transistor Technical Basics
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 600mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number 2N4401
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N4401-APCT

05:58:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.16240 $4.06
100 0.11680 $11.68
250 0.06880 $17.20
500 0.05710 $28.55
1,000 0.03893 $38.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2N4401-APTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.03213
Send Feedback