USD
Favorite

2N3906TF Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 625mW Through Hole TO-92-3
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.25900 $2.59
25 0.21640 $5.41
100 0.13720 $13.72
500 0.09024 $45.12
1,000 0.06136 $61.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2N3906TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.05535

2N3906TF

Datasheet
Digi-Key Part Number 2N3906TFCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 2N3906TF
Copy  
Description TRANS PNP 40V 200MA TO92-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 625mW Through Hole TO-92-3

Copy  
Customer Reference
Documents & Media
Datasheets 2N3906, MMBT3906, PZT3906
Environmental Information Material Declaration 2N3906TF
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Nov/2020
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 625mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number 2N3906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N3904BU

TRANS NPN 40V 200MA TO92-3

ON Semiconductor

$0.24000 Details

2N3904TFR

TRANS NPN 40V 200MA TO92-3

ON Semiconductor

$0.31000 Details

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0.18000 Details

2N3904TF

TRANS NPN 40V 200MA TO92-3

ON Semiconductor

$0.32000 Details

2N7000

MOSFET N-CH 60V 200MA TO92-3

ON Semiconductor

$0.41000 Details

2N3904TA

TRANS NPN 40V 200MA TO92-3

ON Semiconductor

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 2N3906TFCT