Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.16240 $4.06
100 0.11680 $11.68
250 0.06880 $17.20
500 0.05710 $28.55
1,000 0.03893 $38.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2N3904-APCT-ND
Copy   2N3904-APCT-ND
Quantity Available 65,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N3904-AP

Copy   2N3904-AP
Description TRANS NPN 40V 0.2A TO92
Copy   TRANS NPN 40V 0.2A TO92
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 250MHz 600mW Through Hole TO-92

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 250MHz 600mW Through Hole TO-92
Documents & Media
Datasheets 2N3904 Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Article Library Simply Put – 2N3904 Transistor Circuit
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 600mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number 2N3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 2N3906-AP - Micro Commercial Co | 2N3906-APCT-ND DigiKey Electronics
  • 2N3906-AP
  • Micro Commercial Co
  • TRANS PNP 40V 0.2A TO92
  • Unit Price $0.19000
  • 2N3906-APCT-ND
  • 2N3904BU - ON Semiconductor | 2N3904FS-ND DigiKey Electronics
  • 2N3904BU
  • ON Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price $0.21000
  • 2N3904FS-ND
  • 1N4004-TP - Micro Commercial Co | 1N4004-TPMSCT-ND DigiKey Electronics
  • 1N4004-TP
  • Micro Commercial Co
  • DIODE GEN PURP 400V 1A DO41
  • Unit Price $0.11000
  • 1N4004-TPMSCT-ND
  • 2N7000-G - Microchip Technology | 2N7000-G-ND DigiKey Electronics
  • 2N7000-G
  • Microchip Technology
  • MOSFET N-CH 60V 0.2A TO92-3
  • Unit Price $0.38000
  • 2N7000-G-ND
  • 1N4001-G - Comchip Technology | 641-1310-1-ND DigiKey Electronics
  • 1N4001-G
  • Comchip Technology
  • DIODE GEN PURP 50V 1A DO41
  • Unit Price $0.11000
  • 641-1310-1-ND
Additional Resources
Standard Package ? 1
Other Names 2N3904-APCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2N3904-APTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.03213

13:37:30 3/22/2019