USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16700 $1.67
25 0.15920 $3.98
100 0.09090 $9.09
500 0.05596 $27.98
1,000 0.03816 $38.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 2N3904-APTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.03244

2N3904-AP

Datasheet
Digi-Key Part Number 2N3904-APCT-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number 2N3904-AP
Copy  
Description TRANS NPN 40V 0.2A TO92
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 250MHz 600mW Through Hole TO-92

Copy  
Customer Reference
Documents & Media
Datasheets 2N3904 Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Available In the Digi-Key KiCad Library
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 600mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number 2N3904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0.18000 Details

2N3904BU

TRANS NPN 40V 200MA TO92-3

ON Semiconductor

$0.24000 Details

2N3906BU

TRANS PNP 40V 200MA TO92-3

ON Semiconductor

$0.26000 Details

CD4007UBE

IC DUAL COMPL PAIR W/INV 14-DIP

Texas Instruments

$0.58000 Details

LM741CN/NOPB

IC OPAMP GP 1 CIRCUIT 8DIP

Texas Instruments

$0.94000 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 2N3904-APCT