2B19F955F001-1-H 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number S3106-ND
Copy   S3106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2B19F955F001-1-H

Copy   2B19F955F001-1-H
Description CONN RECEPT 95POS 2MM PRESS-FIT
Copy   CONN RECEPT 95POS 2MM PRESS-FIT
Detailed Description

95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 2B19F955F001-1-H Drawing
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Connector Style B 19
Number of Positions 95
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating (Amps) 1A
Voltage Rating -
Operating Temperature -65°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 2B19F955F0011H
S3106

16:03:41 6/19/2019