Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 718-1618-1-ND
Quantity Available 6,795
Can ship immediately
Manufacturer

Manufacturer Part Number

298D105X0016K2T

Description CAP TANT 1UF 16V 20% 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 16V 0402 (1005 Metric) 20 Ohm

Documents & Media
Datasheets 298D,W Series Datasheet
Online Catalog MICROTAN® 298D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 20 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1618-1

13:52:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.66000 $16.60
100 1.26790 $126.79
500 0.96600 $483.00
1,000 0.84525 $845.25
2,500 0.83375 $2,084.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1618-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.72500
  • Digi-Reel® ? : 718-1618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback