Add To Favorites
Product Overview
Digi-Key Part Number 277-2924-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 56
Manufacturer

Manufacturer Part Number

2963747

Description SAFETY RELAY DIN RAIL MOUNT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Safety Relay 7PST (5 Form A, 2 Form B) 24VAC/DC Coil DIN Rail

Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PSR
Packaging ? Bulk ?
Part Status Active
Relay Type Safety
Coil Type -
Coil Current 47mA
Coil Voltage 24VAC/DC
Contact Form 7PST (5 Form A, 2 Form B)
Contact Rating (Current) 6A
Switching Voltage 230VAC, 230VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 20ms
Release Time 20ms
Features -
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power -
 
Additional Resources
Standard Package ? 1
Other Names 277-2924
2963747-ND
PSR-SCP-24UC/URM/5X1/2X2

08:05:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.00000 $143.00
10 131.56100 $1,315.61
50 121.55100 $6,077.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback