USD

292231-4 Connector Header Surface Mount 4 position 0.059" (1.50mm)
Price & Procurement
10,114 In Stock
Can ship immediately
 

All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.53200 $5.32
25 0.47880 $11.97
50 0.42560 $21.28
100 0.40790 $40.79
250 0.37240 $93.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A118133TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 0
  • Unit Price: $0.22809

292231-4

Datasheet
Digi-Key Part Number A118133CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 292231-4
Copy  
Description CONN HEADER SMD 4POS 1.5MM
Copy  
Detailed Description

Connector Header Surface Mount 4 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets 292231 Drawing
PCN Packaging (y)-29223(0,1)-(y) 15/Feb/2016
(y)-2922yy-y Reel Change 27/Feb/2017
3D Drawings 292231-4.pdf
Online Catalog Mini CT Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

292231-5

CONN HEADER SMD 5POS 1.5MM

TE Connectivity AMP Connectors

$0.68000 Details

1734248-4

CONN FPC VERT 4POS 1.00MM SMD

TE Connectivity AMP Connectors

$0.97000 Details

20021121-00020C4LF

CONN HEADER SMD 20POS 1.27MM

Amphenol ICC (FCI)

$1.61000 Details
Additional Resources
Standard Package 1
Other Names A118133CT