USD
Favorite

2920L700SLPR Polymeric PTC Resettable Fuse 6V 7A Ih Surface Mount 2920 (7351 Metric), Concave
Price & Procurement
4,806 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
5 2.85000 $14.25
10 2.70800 $27.08
50 2.18500 $109.25
100 1.85250 $185.25
250 1.80500 $451.25
500 1.52000 $760.00
1,000 1.35375 $1,353.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F6137TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.28250
  • Digi-Reel®  : F6137DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,806 - Immediate
  • Unit Price: Digi-Reel®

2920L700SLPR

Datasheet
Digi-Key Part Number F6137CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2920L700SLPR
Copy  
Description PTC RESET FUSE 6V 7A 2920
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 7A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, LoRho
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 7A
Current - Trip (It) 14A
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 1 mOhms
Resistance - Post Trip (R1) (Max) 7 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
California Prop 65
You May Also Be Interested In

TPS61088RHLR

IC REG BOOST ADJ 10A 20VQFN

Texas Instruments

$3.73000 Details

4-794630-4

CONN HEADER VERT 14POS 3MM

TE Connectivity AMP Connectors

$2.02000 Details

AI-1027-TWT-3V-R

AUDIO MAGNETIC INDICATOR 2-5V TH

PUI Audio, Inc.

$2.50000 Details

LTC4355CDE#PBF

IC OR CTRLR SRC SELECT 14DFN

Analog Devices Inc.

$6.24000 Details

1877285-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

$0.46000 Details

MTM232230LBF

MOSFET N CH 20V 4.5A SMINI3-G1-B

Panasonic Electronic Components

$0.67000 Details
Additional Resources
Standard Package 1
Other Names F6137CT