Add To Favorites
Photo Not Available
291-U 115V 100MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,631.02000 $4,631.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 291-U115V-ND
Copy   291-U115V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

291-U 115V

Copy   291-U 115V
Description WAVEFORM ARBITER GEN 100MS/S
Copy   WAVEFORM ARBITER GEN 100MS/S
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

100MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD

Copy   100MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series 290
Part Status Active
Type Function Generator, DDS
Function Arbitrary, Sweep
Number of Channels 1
Frequency - Max 100MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type LCD
Supply Voltage 115V
Weight 9 lbs (4.1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2423031
291-U 115V-ND
291-U115V

08:38:33 5/22/2019