Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-5327-ND
Quantity Available 0

Factory Stock ?: 36
Manufacturer

Manufacturer Part Number

2900569

Description MOTOR START REV 9A 42-550V LOAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Starter, Reversible 24VDC Supply 9A 42 ~ 550 V Load

Documents & Media
Datasheets 2900569
Mfg CAD Models 2900569.stp
PCN Design/Specification Mechanical 14/Dec/2012
Aesthetic 23/Apr/2014
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series ELR
Part Status Active
Type Module
Motor Type AC Motor
Control / Drive Type Motor Starter, Reversible
Number of Motors 3
Voltage - Load 42 ~ 550 V
Current - Output 9A
Wattage - Load 7W
Voltage - Supply 24VDC
Interface -
Mounting Type DIN Rail
Operating Temperature -25°C ~ 70°C
Features -
For Use With/Related Products -
Weight 0.662 lb (300.28g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 277-5327
2900569-ND
ELRH3-IES-SC-24DC/500AC-9

02:54:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 185.50000 $185.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback