Add To Favorites
Product Overview
Digi-Key Part Number 367-1017-ND
Quantity Available 1,581
Can ship immediately

Factory Stock ?: 3,560
Manufacturer

Manufacturer Part Number

29-3840

Description CONN ADAPT N PLUG TO SMA JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 29-3840 Drawing
Featured Product Connectivity Solutions
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions AIM-Cambridge
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to N
Center Gender Female to Male
Convert From (Adapter End) N Plug, Male Pin
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 012446010802
293840
367-0017
367-0017-ND
367-1017
CP-AD-810

19:45:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.94000 $6.94
10 6.64700 $66.47
25 6.06920 $151.73
50 5.78000 $289.00
100 5.49100 $549.10
250 4.91300 $1,228.25
500 4.62400 $2,312.00
1,000 4.04600 $4,046.00
2,500 3.84370 $9,609.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback