Add To Favorites
Product Overview
Digi-Key Part Number 277-14770-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

2896445

Description TRANSPARENT COVER HOUSING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Plastic, Polyamide Cover, Lid 2.110" W (53.60mm) Clear

Documents & Media
Datasheets 2896445 Datasheet
BC Series Installation Component Housing
PCN Design/Specification EG, EFG, BC Material 22/Mar/2013
Online Catalog Box Components
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BC
Part Status Active
Type Cover, Lid
Features -
For Use With/Related Products BC 53.6 Housing System
Size / Dimension 2.110" W (53.60mm)
Color Clear
Material Plastic, Polyamide
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 277-14770
2896445-ND
BC53,6DKLSTRANS
BC536DKLSTRANS

08:35:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 3.95000 $39.50
50 3.63400 $181.70
100 3.35750 $335.75
250 3.19952 $799.88
500 3.00200 $1,501.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback