Add To Favorites
Product Overview
Digi-Key Part Number 277-2438-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

2891021

Description ETHERNET SWITCH 5TP RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets FL Switch SFN, 24VAC
2891021
Online Catalog FL SWITCH SFN
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 20 ~ 28VAC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 277-2438
2891021-ND
FL SWITCH SFN 5TX-24VAC
FLSWITCHSFN5TX-24VAC

12:06:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.00000 $149.00
10 137.08000 $1,370.80
50 126.65100 $6,332.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback