USD
Favorite

Price & Procurement
1,173 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.17300 $31.73
25 2.99680 $74.92
50 2.64420 $132.21
100 2.17410 $217.41
250 2.11536 $528.84
500 1.99784 $998.92
1,000 1.88032 $1,880.32
5,000 1.64528 $8,226.40

Submit a request for quotation on quantities greater than those displayed.

288T232R161A2

Datasheet
Digi-Key Part Number CT3002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 288T232R161A2
Copy  
Description ROTARY ENCODER MECHANICAL 4PPR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Encoder Mechanical 4 Quadrature (Incremental) Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 288
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 4
Voltage - Supply -
Actuator Type 1/4" Dia Round End
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation Right Angle
Termination Style Solder Lug
Rotational Life (Cycles Min) 50K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

OEJL-50-4-5

KNOB KNURLED 0.250" METAL

Kilo International

$6.44000 Details

288X232R161B2

ROTARY ENCODER MECHANICAL 4PPR

CTS Electrocomponents

$4.16000 Details

MPS-103F

SWITCH PUSH SPDT 3A 125V

TE Connectivity ALCOSWITCH Switches

$13.34000 Details

288V232R161B2

ROTARY ENCODER MECHANICAL 4PPR

CTS Electrocomponents

$4.20000 Details

G13B

GUARD PB BLACK ALUM

TE Connectivity ALCOSWITCH Switches

$1.79432 Details

PV5S64011

SWITCH PUSH SPST-NO 2A 36V

E-Switch

$5.75000 Details
Additional Resources
Standard Package 1
Other Names 288T232R12
CT3002