Add To Favorites
Product Overview
Digi-Key Part Number 277-3070-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 18
Manufacturer

Manufacturer Part Number

2863944

Description INPUT MODULE 2 ANALOG 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Input Module DIN Rail 24VDC

Documents & Media
Datasheets 2863944
Design Resources Industrial Automation Product Selector
Online Catalog Inline Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Inline
Part Status Active
Type Input Module
For Use With/Related Products Inline Series
Number of Inputs and Type 2 - Analog
Number of Outputs and Type -
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Features -
Operating Temperature -25°C ~ 55°C
Ingress Protection IP20
Approvals cUL, cULus, UL
Weight 0.104 lb (47.17g)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 277-3070
2863944-ND
IB IL AI 2/SF-ME
IBILAI2/SF-ME

22:43:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 285.00000 $285.00
10 262.20000 $2,622.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback