Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2862602-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2862602

Description I/O MODULE 16 DIG 16 SOL ST 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Input, Output (I/O) Module DIN Rail 24VDC

Documents & Media
Datasheets ILB DN 24 DI16 DO16
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Inline
Part Status Active
Type Input, Output (I/O) Module
For Use With/Related Products Inline Series
Number of Inputs and Type 16 - Digital
Number of Outputs and Type 16 - Solid State
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Features -
Operating Temperature -25°C ~ 60°C
Ingress Protection IP20
Approvals cUL, cULus, UL
Weight 1.1 lbs (499g)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ILB DN 24 DI16 DO16

03:19:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 650.00000 $650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback