Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-7200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2838241

Description TVS DIODE 6VWM MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2838241
PCN Design/Specification Multiple Devices Galvanization Plug-Metals 12/Jan/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PT
Part Status Active
Type Surge Protection Module
Mounting Type Base Mount
Current - Max -
Region Utilized -
Overload Protection -
Connector - AC Input -
Connector - AC Output -
Voltage - Input -
Housing Material Plastic
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals GOST, UL
Features -
 
Additional Resources
Standard Package ? 1
Other Names 277-7200
2838241-ND
PT 2X2-5DC-ST
PT2X2-5DC-ST

14:16:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 305.51000 $305.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback