Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 281783-8-ND
Quantity Available 0

Manufacturer Part Number


Description PLUG HE14 IDC 180 8 P AWG 26-24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 Position Rectangular Plug Connector IDC Tin 24-26 AWG

Documents & Media
Datasheets 281783
Environmental Information 281783-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 281783-8.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series HE13/HE14
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Detent Lock
Cable Termination IDC
Wire Type Discrete
Wire Gauge 24-26 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Blue
Additional Resources
Standard Package ? 4,000

03:32:11 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.71917 $2,876.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback