Add To Favorites
Product Overview
Digi-Key Part Number 277-5108-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2813509

Description CURRENT MEASURING TRANS 0-400A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MCR-SL-S-x00-U,I,LP Datasheet
Design Resources Industrial Automation Product Selector
Online Catalog MCR-SL-S-...00-U(I)-(LP)
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series MCR
Part Status Active
Type Current Transducer
Input Range 0 ~ 400A
Output 4 ~ 20mA
Response Time 340ms
Accuracy -
Voltage - Supply 20 ~ 30VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 277-5108
2813509-ND
MCR-SL-S-400-I-LP

21:43:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 289.00000 $289.00
10 265.88200 $2,658.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback