USD
Favorite

2750 3.7V Lithium-Ion Battery Rechargeable (Secondary) 350mAh
Price & Procurement
464 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 $6.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1858-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2750
Copy  
Description BATTERY LITHIUM 3.7V 350MAH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3.7V Lithium-Ion Battery Rechargeable (Secondary) 350mAh

Copy  
Documents & Media
Datasheets LIPO 552035 350mAh 3.7V Specification
Online Catalog Lithium Ion Battery
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size -
Voltage - Rated 3.7V
Capacity 350mAh
Size / Dimension 1.42" L x 0.79" W x 0.22" H (36.0mm x 20.0mm x 5.6mm)
Termination Style JST PH Connector
Discharge Rate -
Shelf Life -
Standard Charge Current -
Standard Charge Time -
Weight 7.9 g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3898

BATT LITH ION POLY 3.7V 400MAH

Adafruit Industries LLC

$6.95000 Details

1317

BATTERY LITHIUM 3.7V 150MAH

Adafruit Industries LLC

$5.95000 Details

1578

BATTERY LITHIUM 3.7V 500MAH

Adafruit Industries LLC

$7.95000 Details

1904

LI-ION LI-POLYMER CHARGER BOARD

Adafruit Industries LLC

$6.95000 Details

MIKROE-2759

LI-POLYMER BATTERY 3.7V 190MAH

MikroElektronika

$7.28000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

$0.56000 Details
Additional Resources
Standard Package 1
Other Names 1528-1858