Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK3501-ND
Quantity Available 245
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

272MT-1080A

Description FILTER HELICAL 223MHZ TYPE CBT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets CBW, CBT Type
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series CBT
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 223MHz
Bandwidth 2.6MHz
Selectivity 40dB (+20MHz) 28dB (-10MHz)
Ripple 0.5dB
Insertion Loss 6dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names TK3501

22:06:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.38000 $23.38
10 22.92500 $229.25
25 22.46640 $561.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback