Add To Favorites
Product Overview
Digi-Key Part Number 277-3331-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

2715788

Description CROSS CONNECTOR/BRIDGE 80POS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2715788
Online Catalog CLIPLINE Series - Phoenix Contact
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 80
Pitch 0.242" (6.15mm)
Style Flat Pins - Angled
For Use With/Related Products CLIPLINE DIK, DIKD, DLKB, DOK, DOKD and VIOK Series
Contact Material Copper
Contact Finish -
Color White
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 2715788-ND
277-3331
EB80-DIKWH

20:15:52 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.19000 $65.19
10 59.97500 $599.75
50 55.41160 $2,770.58
100 52.80440 $5,280.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback