Add To Favorites
Product Overview
Digi-Key Part Number 480-2507-5-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

26PC05SMT

Description SENSOR SMD 5PSI DIFFERENTIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor ±5 PSI (±34.47 kPa) Compound Male - 0.07" (1.88mm) Tube 0 mV ~ 50 mV (10V) 4-SMD Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 26PC SMT
Part Status Active
Pressure Type Compound
Operating Pressure ±5 PSI (±34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 50 mV (10V)
Accuracy ±1.5%
Voltage - Supply 2.5 V ~ 16 V
Port Size Male - 0.07" (1.88mm) Tube
Port Style Threaded
Features Temperature Compensated
Termination Style Surface Mount
Maximum Pressure ±20 PSI (±137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 70
Other Names 480-2507-5

10:14:28 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.68000 $45.68
10 36.33400 $363.34
25 34.04240 $851.06
50 32.57400 $1,628.70
100 31.30580 $3,130.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback