• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26800C-540-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26800C-540

Description POCKET MICROSCOPE ILLUM 50X
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Microscope, Portable 50x

Product Attributes Select All
Categories
Manufacturer Aven Tools
Series -
Part Status Obsolete
Type Microscope, Portable
Magnification Range 50x
Field of View -
Working Distance 0.16" (4mm)
Illumination -
Camera Type -
Includes Case, Stand
Weight 2.5 lbs (1.1kg)
 
Additional Resources
Standard Package ? 1

11:53:32 2/21/2018

Send Feedback