• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26800B-385DBS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26800B-385DBS

Description ISCP VID INSPCTN SYT W/BOOM STND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Video Inspection System CMOS 3MP 3.25x ~ 22.5x 8.4" LCD

Product Attributes Select All
Categories
Manufacturer Aven Tools
Series iScope
Part Status Obsolete
Camera Type CMOS 3MP
Magnification Range 3.25x ~ 22.5x
Field of View 0.19" ~ 1.53" (4.9mm ~ 38.9mm)
Working Distance 5.91" (150mm)
Illumination Antenna Lighting
Display Style 8.4" LCD
Includes Cables, SD Card, Cover, Software, Dual Arm Ball Bearing Boom Stand
Weight -
 
Additional Resources
Standard Package ? 1

04:52:34 2/24/2018

Send Feedback