Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2652A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2652A

Description SPECTRUM ANALYZER W/TRACK 3.3GHZ
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50kHz ~ 3.3GHz Handheld Spectrum Analyzer -60 ~ +10dBm Features Auto Tuning, Save/Load, USB Port Includes AC Adapter, Battery, Cable, Case, Software

Documents & Media
Datasheets 2650A,2652A,2658A Datasheet
2650A,2651 Manual
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 2652
Part Status Active
Type Handheld
Frequency Range 50kHz ~ 3.3GHz
Amplitude (Level) Range -60 ~ +10dBm
Features Auto Tuning, Save/Load, USB Port
Includes AC Adapter, Battery, Cable, Case, Software
 
Associated Product
Additional Resources
Standard Package ? 1

21:56:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8,450.06000 $8,450.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback