• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26525AV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26525

Description LAMP FLEXIBLE HALOGEN 20W
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 26525
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series Sirus
Part Status Obsolete
Lamp/Magnifier Type Lamp, Flexible
Voltage -
Lens Style/Size -
Bulb Halogen, 20W
Arm 20.50" (520.7mm)
Color Black
Mounting Type Edge Clamp
Cord Length -
Weight 8 lbs (3.6kg)
 
Additional Resources
Standard Package ? 1
Other Names 26525AV

18:42:03 2/23/2018

Send Feedback