• Obsolete item.
Product Overview
Digi-Key Part Number BK2652-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2652

Description SPECTRUM ANALYZER W/TRACK 3.3GHZ
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

50kHz ~ 3.3GHz Handheld Spectrum Analyzer -60 ~ +10dBm Features Auto Tuning, RS232 Port, Save/Load Includes Battery, Power Supply, Pouch

Documents & Media
Datasheets 2652 Model
2652 Manual
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 2652
Part Status Obsolete
Type Handheld
Frequency Range 50kHz ~ 3.3GHz
Amplitude (Level) Range -60 ~ +10dBm
Features Auto Tuning, RS232 Port, Save/Load
Includes Battery, Power Supply, Pouch
 
Additional Resources
Standard Package ? 1
Other Names BK2652

22:05:48 2/20/2018

Send Feedback