Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-265-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

265

Description SNAP-ON JR.STUD ON PHENOLIC WSHR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Negative)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 265K
265K-ND
36-265

19:36:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.48300 $4.83
50 0.38620 $19.31
100 0.37010 $37.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback