• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26200A-207-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26200A-207

Description ILLUMINATOR FIBER OPT MODEL L
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Fiber Optic Illuminator, Double Gooseneck Lights

Documents & Media
Datasheets 26200A-207
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series L
Part Status Obsolete
Type Fiber Optic Illuminator, Double Gooseneck Lights
Cable Length 19.5" (50cm)
Features 150W Bulb, Focusing Lens
 
Additional Resources
Standard Package ? 1

08:45:18 2/25/2018

Send Feedback