USD
Favorite

25SVF82M 82µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48800 $14.88
50 1.28960 $64.48
100 1.11600 $111.60
500 0.84318 $421.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122110TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.67635
  • Digi-Reel®  : P122110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,980 - Immediate
  • Unit Price: Digi-Reel®

25SVF82M

Datasheet
Digi-Key Part Number P122110CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25SVF82M
Copy  
Description CAP ALUM POLY 82UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

82µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 28mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 47mA @ 120Hz
Ripple Current @ High Frequency 940mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122110CT